
The ADR291GRZ is an 8-pin SOIC-8 packaged voltage reference IC from Analog Devices. It operates over a temperature range of -40 to 125°C and has a supply voltage range of 2.8V to 15V. This automotive-grade voltage reference IC has a voltage tolerance of 0.24% and is RoHS compliant. The device is available in a MS-012AA package type and has a pin count of 8. It is designed for use in various applications requiring a stable voltage reference.
Analog Devices ADR291GRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADR291GRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.