
Precision voltage reference IC offering a stable 4.096V output with a tight tolerance of 0.07%. This micropower device features low operating supply current of 12µA and a maximum output current of 5mA. Designed for a wide operating temperature range from -40°C to 125°C, it accepts input voltages between 4.4V and 18V. The component is housed in a compact R package, measuring 5mm in length, 4mm in width, and 1.5mm in height.
Analog Devices ADR292ERZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.093V |
| Number of Channels | 1 |
| Operating Supply Current | 12uA |
| Output Current | 5mA |
| Output Voltage | 4.096V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 12uA |
| Tolerance | 0.07% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR292ERZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
