
Analog Devices ADR292FRZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 18uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 4.1V |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR292FRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
