
Precision voltage reference IC offering a stable 4.096V output with 0.15% tolerance. This micropower device features a low operating supply current of 12µA and a maximum output current of 5mA. Designed for a wide operating temperature range from -40°C to 125°C, it supports a maximum input voltage of 18V. Packaged in a compact TSSOP with dimensions of 3mm x 4.4mm x 1.05mm, this RoHS compliant component is suitable for various power management applications.
Analog Devices ADR292GRUZ technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Operating Supply Current | 12uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 12uA |
| Tolerance | 0.15% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR292GRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
