
Analog Devices ADR293ERZ-REEL technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Min Output Voltage | 5V |
| Number of Channels | 1 |
| Operating Supply Current | 15uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 15uA |
| Tolerance | 0.06% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR293ERZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
