The ADR293GRU-REEL7 is an 8-pin TSSOP-8 voltage reference IC from Analog Devices, featuring an automotive temperature grade and a supply voltage range of 6V to 15V. This device operates within a temperature range of -40°C to 125°C and has a voltage tolerance of 0.2%. The IC has a single function and a single output, with a pin count of 8 and a terminal position of dual. It is packaged in a MO-153AA, TSSOP-8 package with dimensions of 3mm width and 4.4mm length.
Analog Devices ADR293GRU-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 6 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADR293GRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.