
The ADR293GRUZ from Analog Devices is a 5V XFET voltage reference with a tolerance of 0.2%. It has a maximum output current of 5mA and an operating supply current of 20uA. The device is packaged in a TSSOP-8 package and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Analog Devices ADR293GRUZ technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Operating Supply Current | 20uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 15uA |
| Tolerance | 0.2% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR293GRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
