Precision 5.0V voltage reference IC with 0.2% tolerance, operating from a 15µA quiescent current. Features a 5mA maximum output current and a wide input voltage range up to 18V. Designed for operation across a -40°C to 125°C temperature range, this single-channel series reference is housed in a compact 5mm x 4mm x 1.5mm package.
Analog Devices ADR293GRZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 4.99V |
| Number of Channels | 1 |
| Operating Supply Current | 15uA |
| Output Current | 5mA |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 15uA |
| Tolerance | 0.2% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR293GRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.