
Analog Devices ADR318ARJZ-REEL7 technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Current | 140uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Cut Tape |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.27% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR318ARJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
