
Precision voltage reference IC offering a stable 2.048V output with 0.1% initial accuracy. Features excellent load and line regulation at 50ppm/mA and 50ppm/V respectively, with a maximum temperature coefficient of 8ppm/°C. This series topology component is housed in a 6-pin SOT-23 surface-mount package, measuring 2.9mm x 1.6mm x 1.15mm, designed for operation between -40°C and 125°C with a maximum input voltage of 6V.
Analog Devices ADR3420ARJZ-R2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.15 |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 2.048V |
| Initial Accuracy | 0.1% |
| Load Regulation | 50ppm/mA |
| Line Regulation | 50ppm/V |
| Maximum Input Voltage | 6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Temperature Coefficient | 8ppm/°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADR3420ARJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.