Analog Devices ADR3433ARJZ technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR3433ARJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.