
Micropower, precision 2.5V voltage reference IC, ideal for automotive applications. Features a 2.5V fixed output voltage with a tight 0.1% tolerance. Operates from a 2.7V to 5.5V input, delivering up to 10mA output current with a low 85uA operating supply current. Housed in a compact MSOP package, this surface-mount component offers a wide operating temperature range of -40°C to 125°C.
Analog Devices ADR3525WARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.503V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 85uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Tolerance | 0.1% |
| Width | 0.95mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR3525WARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
