
2.5V fixed output voltage reference IC, offering 0.12% initial accuracy and low operating supply current of 190µA. This series voltage reference features sink/source capability up to 5mA, with a maximum input voltage of 18V. Operating across a wide temperature range of -40°C to 125°C, the component is housed in a TSOT package and supplied on tape and reel.
Analog Devices ADR361BUJZ-REEL7 technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Current | 190uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.12% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR361BUJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
