
The ADR364AUJZ-R2 is a voltage reference IC from Analog Devices with a fixed output voltage of 4.096V and a tolerance of 0.2%. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 5mA. The device is packaged in a TSOT package and is RoHS compliant. It draws an operating supply current of 190uA and has a maximum input voltage of 18V.
Analog Devices ADR364AUJZ-R2 technical specifications.
| Package/Case | TSOT |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Operating Supply Current | 190uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR364AUJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
