
Low power, low noise voltage reference IC featuring a fixed 4.096V output. This series reference offers sink/source capability with a maximum output current of 5mA. Operating from a 4.4V to 18V input, it consumes a quiescent current of 190µA. The component is supplied in a TSOT package, suitable for SMD/SMT termination, and is RoHS compliant.
Analog Devices ADR364AUJZ-REEL7 technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Number of Channels | 1 |
| Operating Supply Current | 190uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 190uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR364AUJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
