
5.0V fixed output voltage reference IC, featuring low power consumption with a 190µA operating supply current. This series reference offers 0.16% initial tolerance and ±5ppm/°C temperature stability, supporting sink and source capabilities up to 5mA. Designed for surface-mount applications, it operates from a 5.3V to 18V input voltage range and is packaged in a TSOT case. Extended operating temperature range from -40°C to 125°C ensures reliable performance.
Analog Devices ADR365AUJZ-REEL7 technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 18V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Channels | 1 |
| Operating Supply Current | 190uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.16% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR365AUJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
