
3.3V fixed output voltage reference IC, featuring low power consumption with a 190µA operating supply current and 5mA maximum output current. This series reference offers 0.13% tolerance and operates over a -40°C to 125°C temperature range, with a maximum input voltage of 18V. The component is supplied in a TSOT package on tape and reel, and is RoHS compliant.
Analog Devices ADR366BUJZ-REEL7 technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Operating Supply Current | 190uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Tolerance | 0.13% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR366BUJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
