The ADR380ART-REEL7 is a 3-terminal voltage reference from Analog Devices with a nominal supply voltage of 5V and a maximum supply voltage of 18V. It has a temperature grade of industrial and operates over a temperature range of -40°C to 85°C. The device is packaged in a TSSOP-8 package with dimensions of 1.3mm width and 2.9mm length. It has a single function and a single output.
Analog Devices ADR380ART-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.24 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADR380ART-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.