
2.048V fixed output voltage reference IC, featuring a 0.24% tolerance and 5mA maximum output current. This series voltage reference operates from a 2.4V to 18V input supply, with a typical operating supply current of 120uA. Housed in a compact SOT package measuring 2.9mm x 1.3mm x 1.02mm, it offers a wide operating temperature range of -40°C to 85°C. Packaged in tape and reel for high-volume applications.
Analog Devices ADR380ARTZ-REEL7 technical specifications.
| Package/Case | SOT |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Operating Supply Current | 120uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Series | ADR38 |
| Supply Current | 120uA |
| Tolerance | 0.24% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR380ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
