
Precision voltage reference IC offering fixed 2.5V output with 0.24% tolerance. Features a wide 2.8V to 18V input voltage range and 5mA maximum output current. Operates with a low 100µA supply current, suitable for power management applications. Packaged in a compact SOT case, measuring 3.04mm x 1.4mm x 1.02mm, and supplied on tape and reel. Operates across a -40°C to 85°C temperature range.
Analog Devices ADR381ARTZ-R2 technical specifications.
| Package/Case | SOT |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 3.04mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Current | 100uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | ADR38 |
| Supply Current | 100uA |
| Tolerance | 0.24% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR381ARTZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
