
Precision 5.0V micropower voltage reference, featuring low noise and shutdown capability. This fixed output series reference operates from a 5.3V to 18V input, delivering a stable 5V output with a 0.12% tolerance. Designed for efficient power management, it draws a quiescent current of 140µA and supports up to 5mA output current. Housed in a compact TSOT package with dimensions of 2.9mm (L) x 1.6mm (W) x 0.87mm (H), it operates across a temperature range of -40°C to 125°C.
Analog Devices ADR395AUJZ-R2 technical specifications.
| Package/Case | TSOT |
| Height | 0.87mm |
| Length | 2.9mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Channels | 1 |
| Operating Supply Current | 140uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 140uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ADR39 |
| Tolerance | 0.12% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR395AUJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
