
Ultraprecision, low noise voltage reference IC, featuring a fixed 2.048V output voltage with 0.15% tolerance. This series voltage reference operates with a 500µA quiescent current and supports up to 10mA output current. Housed in an MSOP package, it functions across a -40°C to 125°C temperature range and accepts a maximum input voltage of 18V.
Analog Devices ADR420ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.048V |
| Number of Channels | 1 |
| Operating Supply Current | 500uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 500uA |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR420ARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
