
Analog Devices ADR421BR-REEL7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 500uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | XFET® |
| Supply Current | 500uA |
| Tolerance | 0.04% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADR421BR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
