
Ultra-precision, low noise voltage reference IC offering a fixed 2.5V output with a tight tolerance of 0.04%. This series voltage reference features a maximum input voltage of 18V and a maximum output current of 10mA, with an operating supply current of 500µA. Designed for a wide operating temperature range from -40°C to 125°C, it is available in a compact R package measuring 5mm x 4mm x 1.5mm.
Analog Devices ADR421BRZ technical specifications.
| Package/Case | R |
| Current Rating | 10mA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 500uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 500uA |
| Tolerance | 0.04% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR421BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
