
Ultra-precision, low noise 3.00 V XFET® voltage reference IC. Features a fixed 3V output voltage with 0.13% tolerance. Operates from a 5V to 18V input voltage range, drawing a 500µA supply current. Delivers up to 10mA output current. Packaged in a 5mm x 4mm x 1.5mm R-type package, suitable for operation between -40°C and 125°C.
Analog Devices ADR423ARZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Operating Supply Current | 500uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 500uA |
| Tolerance | 0.13% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR423ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
