
Ultra-precision, low noise voltage reference IC offering a stable 3V fixed output. Features a 0.13% tolerance and a maximum output current of 10mA. Operates from a maximum input voltage of 18V with a low quiescent current of 500µA. Suitable for a wide temperature range from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Analog Devices ADR423ARZ-REEL7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 500uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 500uA |
| Tolerance | 0.13% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR423ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
