Ultra-precision, low noise 5.00V XFET® voltage reference IC. Features a fixed 5V output with a tight 0.04% tolerance. Operates from a 7V to 18V input supply, drawing 500µA. Maximum output current capability is 10mA. Packaged in a 5mm x 4mm x 1.5mm R-style package, suitable for operation between -40°C and 125°C.
Analog Devices ADR425BRZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Operating Supply Current | 500uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 500uA |
| Tolerance | 0.04% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR425BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.