
The ADR430ARMZ-REEL7 is a fixed voltage regulator with a maximum input voltage of 20V and a maximum output current of 30mA. It operates within a temperature range of -40°C to 125°C and has a quiescent current of 800uA. The device is packaged in a lead-free MSOP package and is RoHS compliant. It is a series reference type voltage regulator with a tolerance of 0.15% and an output voltage of 2.048V.
Analog Devices ADR430ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Number of Channels | 1 |
| Operating Supply Current | 800uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 800uA |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR430ARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
