
2.048V fixed output voltage reference IC with ultralow noise performance. Features current sink and source capability up to 30mA, operating from a maximum input voltage of 20V. This series reference offers a tight tolerance of 0.15% and operates across a wide temperature range of -40°C to 125°C. Packaged in a 5mm x 4mm x 1.5mm R-type case, it is RoHS compliant.
Analog Devices ADR430ARZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Operating Supply Current | 800uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 800uA |
| Tolerance | 0.15% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR430ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
