2.5V Ultralow Noise XFET® Voltage Reference IC with current sink and source capability. Features a fixed output voltage of 2.5V with a tight tolerance of 0.04%. Operates with a supply voltage range of 4.5V to 20V and a typical supply current of 800µA. Maximum output current is 30mA. Packaged in a 5mm x 4mm x 1.5mm surface-mount package.
Analog Devices ADR431BRZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 800uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 800uA |
| Tolerance | 0.04% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR431BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.