
3.0V XFET® series voltage reference IC, offering ultralow noise performance. Features current sink and source capability up to 30mA, with a fixed 3V output voltage. Operates from a 5V to 18V input supply, consuming 800µA. Packaged in a compact R case (5mm L x 4mm W x 1.5mm H), this RoHS compliant component supports a wide temperature range of -40°C to 125°C.
Analog Devices ADR433ARZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Operating Supply Current | 800uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Tolerance | 0.13% |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR433ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
