Automotive-grade voltage reference IC featuring low noise XFET technology. Operates from a 6.1V to 18V supply voltage, with a nominal supply of 7V. Provides a stable output voltage with a maximum tolerance of 0.12%. This 8-terminal component, housed in an S-PDSO-G8 package, offers current sink and source capabilities. Designed for operation across an extended temperature range of -40°C to 125°C.
Analog Devices ADR434ARMZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 7 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 6.1 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADR434ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.