
Analog Devices ADR435AR technical specifications.
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADR435AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
