
5V ultralow noise series voltage reference IC, featuring XFET® technology for superior performance. This integrated circuit offers a precise 5V output with a 0.04% tolerance, capable of sourcing and sinking up to 30mA. Operating across a wide temperature range of -40°C to 125°C, it supports a maximum input voltage of 20V and consumes a low 800uA quiescent current. Packaged in a compact MSOP with dimensions of 3.2mm x 3.2mm x 0.95mm, this RoHS compliant component is ideal for demanding power management applications.
Analog Devices ADR435BRMZ technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 4.998V |
| Number of Channels | 1 |
| Operating Supply Current | 800uA |
| Output Current | 30mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 800uA |
| Tolerance | 0.04% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR435BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
