
5V fixed output voltage reference IC, featuring ultralow noise XFET® technology. This series voltage reference offers current sink and source capability up to 30mA, with a maximum input voltage of 20V. Operating with a quiescent current of 800µA, it provides a precise 0.04% tolerance. Packaged in MSOP, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Analog Devices ADR435BRMZ-R7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Min Output Voltage | 5V |
| Number of Channels | 1 |
| Operating Supply Current | 800uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 800uA |
| Tolerance | 0.04% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR435BRMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
