Analog Devices ADR439ARMZ technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 30mA |
| Output Voltage | 4.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR439ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.