
2.048V fixed output voltage reference IC, featuring ultralow noise and a 0.05% tolerance. This series voltage reference operates from a 3V to 18V supply voltage, with a maximum input voltage of 20V. It provides a maximum output current of 10mA and includes current sink and source capabilities. Packaged in tape and reel, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Analog Devices ADR440BRZ-REEL7 technical specifications.
| Package/Case | R |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.048V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 3.75mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.75mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 3.75mA |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR440BRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
