
2.5V fixed output voltage reference IC featuring ultralow noise and XFET® technology. This series voltage reference offers a 0.12% tolerance and a maximum output current of 10mA, with both current sink and source capabilities. Operating from a maximum input voltage of 20V, it consumes a quiescent current of 3.75mA. The component is housed in an MSOP package, suitable for operation across a temperature range of -40°C to 125°C, and is supplied in tape and reel packaging.
Analog Devices ADR441ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Current | 3.75mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.75mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 3.75mA |
| Tolerance | 0.12% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR441ARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
