
3.0V fixed output voltage reference IC with ultralow noise and current sink/source capability. Features a 0.13% tolerance and a maximum output current of 10mA. Operates from a minimum input voltage of 3.5V up to 20V, with a typical supply current of 3.75mA. Packaged in MSOP, this component is RoHS compliant and suitable for operation across a wide temperature range of -40°C to 125°C.
Analog Devices ADR443ARMZ technical specifications.
| Package/Case | MSOP |
| Current Rating | 3.75mA |
| Height | 0.85mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Operating Supply Current | 3.75mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 3.75mA |
| Tolerance | 0.13% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR443ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
