
3.0V Series Voltage Reference IC, featuring ultralow noise and XFET® technology. This power management component offers a precise 3V output with a tight tolerance of 0.13%, capable of sourcing and sinking up to 10mA. Operating from a 3.5V to 20V input, it maintains a stable output across a wide temperature range of -40°C to 125°C. The compact 5mm x 4mm x 1.5mm package is supplied in a Rail/Tube format.
Analog Devices ADR443ARZ technical specifications.
| Package/Case | R |
| Current Rating | 3.75mA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 2.996V |
| Number of Channels | 1 |
| Operating Supply Current | 3.75mA |
| Output Current | 10mA |
| Output Voltage | 3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.75mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 3.75mA |
| Tolerance | 0.13% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR443ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
