Analog Devices ADR444BR technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Output Voltage | 4.096V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR444BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.