
4.096V fixed output voltage reference IC, featuring ultralow noise and a 0.04% tolerance. This power management component operates with a 3.75mA supply current and supports a maximum output current of 10mA. It accepts an input voltage range from 4.6V to 20V and is housed in an R package measuring 5mm x 4mm x 1.5mm. Operating temperature range is -40°C to 125°C.
Analog Devices ADR444BRZ technical specifications.
| Package/Case | R |
| Current Rating | 3.75mA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Operating Supply Current | 3.75mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.75mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 3.75mA |
| Tolerance | 0.04% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR444BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
