High-accuracy 2.048V fixed output voltage reference IC with 0.02% tolerance. Features ultra-low noise operation, a maximum output current of 10mA, and a wide operating temperature range from -40°C to 125°C. This series voltage reference operates from a maximum input voltage of 16V and has a typical supply current of 950µA. Packaged in R, it is supplied on tape and reel.
Analog Devices ADR4520BRZ-R7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.048V |
| Number of Channels | 1 |
| Operating Supply Current | 950uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 950uA |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR4520BRZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
