
High-accuracy 3.0V voltage reference IC featuring ultra-low noise performance. This fixed output voltage reference offers a precise 3V output with a 0.04% tolerance. It supports a maximum output current of 10mA and operates from a maximum input voltage of 16V. The device has a low operating supply current of 950µA and is available in a tape and reel package. Operating temperature range spans from -40°C to 125°C.
Analog Devices ADR4530ARZ-R7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 950uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 950uA |
| Tolerance | 0.04% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR4530ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
