
High-accuracy 4.096V voltage reference IC featuring ultra-low noise performance. This fixed output voltage reference operates with a minimum input voltage of 3V and a maximum of 15V, delivering up to 10mA of output current. The device boasts a tight tolerance of 0.04% and a typical operating supply current of 950uA. Packaged in a compact SOIC form factor (5mm L x 4mm W x 1.5mm H), it operates across a wide temperature range from -40°C to 125°C.
Analog Devices ADR4540ARZ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Operating Supply Current | 950uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Series | ADR4540 |
| Supply Current | 950uA |
| Tolerance | 0.04% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR4540ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
