
5.0V fixed output voltage reference IC, offering ultra-low noise and high accuracy with a 0.04% tolerance. Features a wide input voltage range from 3V to 15V and a maximum output current of 10mA. Operates within a temperature range of -40°C to 125°C, with a typical supply current of 950uA. Packaged in a 5mm x 4mm x 1.5mm SOIC package, this RoHS compliant component is suitable for demanding applications.
Analog Devices ADR4550ARZ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Operating Supply Current | 950uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 950uA |
| Tolerance | 0.04% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR4550ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
