
Precision micropower shunt mode voltage reference, outputting a fixed 2.048V with 0.2% tolerance. Designed for power management applications, this single-channel IC operates with a cathode current of 60µA and supports a maximum output current of 15mA. Housed in a compact SC package measuring 2.2mm x 1.35mm x 1mm, it functions across an industrial temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Analog Devices ADR5040AKSZ-R2 technical specifications.
| Package/Case | SC |
| Cathode Current | 60uA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Series | ADR504 |
| Tolerance | 0.2% |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR5040AKSZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
