
Analog Devices ADR5040ARTZ-R2 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 60uA |
| Height | 1mm |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.052V |
| Min Output Voltage | 2.048V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Fixed |
| RoHS Compliant | Yes |
| Series | ADR504 |
| Tolerance | 0.2% |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR5040ARTZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
