
The ADR5040ARTZ-REEL7 is a 2.048V shunt voltage reference from Analog Devices, packaged in a SOT-23-3 package. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 15mA. The device is RoHS compliant and has a tolerance of 0.2%. It is not radiation hardened and is not Reach SVHC compliant.
Analog Devices ADR5040ARTZ-REEL7 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Series | ADR504 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR5040ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
