The ADR5040BRTZ is a single zener diode with a reference voltage of 2.048V and a tolerance of 0.1%. It is packaged in a SOT-23 case and is suitable for operation over a temperature range of -40°C to 125°C. The diode is available on cut tape and is not compliant with Reach SVHC regulations.
Analog Devices ADR5040BRTZ technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.048V |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR5040BRTZ to view detailed technical specifications.
No datasheet is available for this part.